
170M5958 | |
|---|---|
DigiKey Part Number | 2041-170M5958-ND |
Manufacturer | |
Manufacturer Product Number | 170M5958 |
Description | FUSE 550A 1000V 2BKN/75 AR UR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 550A 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Features Indicating |
Packaging Bulk | Class aR |
Part Status Active | Approval Agency CE, CSA, EAC, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 125kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 550A | Size / Dimension 2.882" L x 2.323" W x 3.032" H (73.20mm x 59.00mm x 77.00mm) |
Voltage Rating - AC 1 kVAC | Melting I²t 66000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £610.25000 | £2,441.00 |
| Unit Price without VAT: | £610.25000 |
|---|---|
| Unit Price with VAT: | £732.30000 |

