
170M5955 | |
|---|---|
DigiKey Part Number | 170M5955-ND |
Manufacturer | |
Manufacturer Product Number | 170M5955 |
Description | FUSE SQUARE 400A 1KVAC RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400A 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 1 kVAC |
Packaging Bulk | Approval Agency CE, UL |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Size / Dimension 2.882" L x 2.323" W x 3.032" H (73.20mm x 59.00mm x 77.00mm) |
Fuse Type Square | Melting I²t 26000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £587.01000 | £2,348.04 |
| Unit Price without VAT: | £587.01000 |
|---|---|
| Unit Price with VAT: | £704.41200 |

