Image for 170M5883 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M5883

DigiKey Part Number
170M5883-ND
Manufacturer
Manufacturer Product Number
170M5883
Description
FUSE SQUARE 315A 690VAC RECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
315A 690 VAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
690 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Approval Agency
CE
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200kA
Part Status
Active
Package / Case
Rectangular, Blade
Mounting Type
Requires Holder
Size / Dimension
2.677" L x 2.362" W x 2.913" H (68.00mm x 60.00mm x 74.00mm)
Fuse Type
Square
Melting I²t
19500.0
Current Rating (Amps)
315A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£617.60667£1,852.82
Manufacturers Standard Package
Unit Price without VAT:£617.60667
Unit Price with VAT:£741.12800