
170M5807 | |
|---|---|
DigiKey Part Number | 170M5807-ND |
Manufacturer | |
Manufacturer Product Number | 170M5807 |
Description | FUSE SQUARE 350A 660VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350A 660 VAC Fuse Square |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 350A |
Packaging Bulk | Voltage Rating - AC 660 VAC |
Part Status Active | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £605.36667 | £1,816.10 |
| Unit Price without VAT: | £605.36667 |
|---|---|
| Unit Price with VAT: | £726.44000 |

