
170M5806 | |
|---|---|
DigiKey Part Number | 170M5806-ND |
Manufacturer | |
Manufacturer Product Number | 170M5806 |
Description | FUSE SQUARE 315A 660VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 315A 660 VAC Fuse Square |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 315A |
Packaging Bulk | Voltage Rating - AC 660 VAC |
Part Status Active | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £626.80667 | £1,880.42 |
| Unit Price without VAT: | £626.80667 |
|---|---|
| Unit Price with VAT: | £752.16800 |

