
170M5698 | |
|---|---|
DigiKey Part Number | 170M5698-ND |
Manufacturer | |
Manufacturer Product Number | 170M5698 |
Description | FUSE SQUARE 800A 1.1KVAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800A 1.1 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 1.1 kVAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.913" L x 2.402" W x 3.032" H (74.00mm x 61.00mm x 77.00mm) | |
Melting I²t | 245000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,322.83333 | £3,968.50 |
| Unit Price without VAT: | £1,322.83333 |
|---|---|
| Unit Price with VAT: | £1,587.40000 |

