
170M5690 | |
|---|---|
DigiKey Part Number | 170M5690-ND |
Manufacturer | |
Manufacturer Product Number | 170M5690 |
Description | FUSE 315A 1250V 2FU/115 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Package / Case Rectangular, Blade |
Part Status Active | Size / Dimension 2.913" L x 2.402" W x 3.032" H (74.00mm x 61.00mm x 77.00mm) |
Mounting Type Bolt Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £666.31000 | £666.31 |
| Unit Price without VAT: | £666.31000 |
|---|---|
| Unit Price with VAT: | £799.57200 |

