
170M5596 | |
|---|---|
DigiKey Part Number | 170M5596-ND |
Manufacturer | |
Manufacturer Product Number | 170M5596 |
Description | FUSE 630A 1100V 2GKN/75 AR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Response Time | Fast Blow | |
Operating Temperature | - | |
Package / Case | - | |
Size / Dimension | 2.913" L x 2.402" W x 3.032" H (74.00mm x 61.00mm x 77.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £864.94000 | £864.94 |
| Unit Price without VAT: | £864.94000 |
|---|---|
| Unit Price with VAT: | £1,037.92800 |

