
170M5566 | |
|---|---|
DigiKey Part Number | 170M5566-ND |
Manufacturer | |
Manufacturer Product Number | 170M5566 |
Description | FUSE SQUARE 1KA 700VAC RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1kA 700 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1kA | |
Voltage Rating - AC | 700 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.969" L x 2.402" W x 3.031" H (50.00mm x 61.00mm x 77.00mm) | |
Melting I²t | 180000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £702.50833 | £4,215.05 |
| Unit Price without VAT: | £702.50833 |
|---|---|
| Unit Price with VAT: | £843.01000 |

