
170M5540 | |
|---|---|
DigiKey Part Number | 2041-170M5540-ND |
Manufacturer | |
Manufacturer Product Number | 170M5540 |
Description | FUSE 800A 1000V 2FKE/115 AR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800A 1 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 1 kVAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 125kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.992" L x 2.323" W x 2.992" H (76.00mm x 59.00mm x 76.00mm) | |
Melting I²t | 195000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £885.12667 | £2,655.38 |
| Unit Price without VAT: | £885.12667 |
|---|---|
| Unit Price with VAT: | £1,062.15200 |

