
170M5536 | |
|---|---|
DigiKey Part Number | 2041-170M5536-ND |
Manufacturer | |
Manufacturer Product Number | 170M5536 |
Description | FUSE 500A 1000V 2FKE/115 AR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500A 1 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Features Indicating |
Packaging Bulk | Class aR |
Part Status Active | Approval Agency CCC, CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 125kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 500A | Size / Dimension 2.992" L x 2.323" W x 2.992" H (76.00mm x 59.00mm x 76.00mm) |
Voltage Rating - AC 1 kVAC | Melting I²t 49500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £587.45333 | £1,762.36 |
| Unit Price without VAT: | £587.45333 |
|---|---|
| Unit Price with VAT: | £704.94400 |

