Image for 170M5533 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M5533

DigiKey Part Number
170M5533-ND
Manufacturer
Manufacturer Product Number
170M5533
Description
FUSE SQUARE 350A 1KVAC RECT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350A 1 kVAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
350A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
1 kVAC
Packaging
Bulk
Approval Agency
CCC, CE, UL
Part Status
Active
Package / Case
Rectangular, Blade
Mounting Type
Requires Holder
Size / Dimension
2.992" L x 2.323" W x 2.992" H (76.00mm x 59.00mm x 76.00mm)
Fuse Type
Square
Melting I²t
16500.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£488.12000£1,464.36
Manufacturers Standard Package
Unit Price without VAT:£488.12000
Unit Price with VAT:£585.74400