
170M5406 | |
|---|---|
DigiKey Part Number | 2041-170M5406-ND |
Manufacturer | |
Manufacturer Product Number | 170M5406 |
Description | FUSE 250A 660V 2BKN/50 AR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250A 660 VAC 1.2 kVDC Fuse Square Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 660 VAC | |
Voltage Rating - DC | 1.2 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 125kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.031" L x 2.323" W x 2.323" H (77.00mm x 59.00mm x 59.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £569.12167 | £3,414.73 |
| Unit Price without VAT: | £569.12167 |
|---|---|
| Unit Price with VAT: | £682.94600 |

