
170M5289 | |
|---|---|
DigiKey Part Number | 170M5289-ND |
Manufacturer | |
Manufacturer Product Number | 170M5289 |
Description | FUSE SQUARE 800A 1.25KVAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800A 1.25 kVAC Fuse Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Square | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 1.25 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,238.93000 | £1,238.93 |
| Unit Price without VAT: | £1,238.93000 |
|---|---|
| Unit Price with VAT: | £1,486.71600 |

