Image for 170M4959 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M4959

DigiKey Part Number
2041-170M4959-ND
Manufacturer
Manufacturer Product Number
170M4959
Description
FUSE 550A 1000V 1BKN/75 AR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
550A 1 kVAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Electrical, Industrial
Manufacturer
Eaton - Bussmann Electrical Division
Features
Indicating
Series
Class
aR
Packaging
Bulk
Approval Agency
CE, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
125kA
Mounting Type
Requires Holder
Package / Case
Rectangular, Blade
Fuse Type
Square
Size / Dimension
2.913" L x 2.047" W x 2.717" H (74.00mm x 52.00mm x 69.00mm)
Current Rating (Amps)
550A
Melting I²t
84500.0
Voltage Rating - AC
1 kVAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2£658.56500£1,317.13
Manufacturers Standard Package
Unit Price without VAT:£658.56500
Unit Price with VAT:£790.27800