
170M4955 | |
|---|---|
DigiKey Part Number | 2041-170M4955-ND |
Manufacturer | |
Manufacturer Product Number | 170M4955 |
Description | FUSE 350A 1000V 1BKN/75 AR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350A 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Features Indicating |
Packaging Bulk | Class aR |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 125kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 350A | Size / Dimension 2.913" L x 2.047" W x 2.717" H (74.00mm x 52.00mm x 69.00mm) |
Voltage Rating - AC 1 kVAC | Melting I²t 21500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £626.80000 | £1,253.60 |
| Unit Price without VAT: | £626.80000 |
|---|---|
| Unit Price with VAT: | £752.16000 |

