
170M4804 | |
|---|---|
DigiKey Part Number | 170M4804-ND |
Manufacturer | |
Manufacturer Product Number | 170M4804 |
Description | FUSE SQUARE 32A 1KVAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32A 1 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 1 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 1.181" W x 2.008" H (54.00mm x 30.00mm x 51.00mm) | |
Melting I²t | 55.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £256.88833 | £1,541.33 |
| Unit Price without VAT: | £256.88833 |
|---|---|
| Unit Price with VAT: | £308.26600 |

