
170M4746 | |
|---|---|
DigiKey Part Number | 170M4746-ND |
Manufacturer | |
Manufacturer Product Number | 170M4746 |
Description | FUSE 550A 1100V 1FKE/115 AR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 1.1 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Bolt Mount | Size / Dimension 2.913" L x 2.087" W x 2.717" H (74.00mm x 53.00mm x 69.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £802.14000 | £802.14 |
| Unit Price without VAT: | £802.14000 |
|---|---|
| Unit Price with VAT: | £962.56800 |

