
170M4712 | |
|---|---|
DigiKey Part Number | 170M4712-ND |
Manufacturer | |
Manufacturer Product Number | 170M4712 |
Description | FUSE 400A 690V 1FU/115 AR UC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Package / Case Rectangular, Blade |
Part Status Active | Size / Dimension 1.969" L x 2.087" W x 2.717" H (50.00mm x 53.00mm x 69.00mm) |
Mounting Type Bolt Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £772.54000 | £772.54 |
| Unit Price without VAT: | £772.54000 |
|---|---|
| Unit Price with VAT: | £927.04800 |

