
170M4690 | |
|---|---|
DigiKey Part Number | 170M4690-ND |
Manufacturer | |
Manufacturer Product Number | 170M4690 |
Description | FUSE BUSS SEMEVRON FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Response Time | Fast Blow | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 6.299" L x 2.087" W x 2.717" H (160.00mm x 53.00mm x 69.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £584.33000 | £584.33 |
| Unit Price without VAT: | £584.33000 |
|---|---|
| Unit Price with VAT: | £701.19600 |

