
170M4609 | |
|---|---|
DigiKey Part Number | 170M4609-ND |
Manufacturer | |
Manufacturer Product Number | 170M4609 |
Description | FUSE 250A 690V 1FU/90 AR UC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Package / Case Rectangular, Blade |
Part Status Active | Size / Dimension 1.969" L x 2.087" W x 2.717" H (50.00mm x 53.00mm x 69.00mm) |
Mounting Type Bolt Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £454.13000 | £1,362.39 |
| Unit Price without VAT: | £454.13000 |
|---|---|
| Unit Price with VAT: | £544.95600 |

