
170M4563 | |
|---|---|
DigiKey Part Number | 170M4563-ND |
Manufacturer | |
Manufacturer Product Number | 170M4563 |
Description | FUSE SQUARE 450A 700VAC RECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 450A 700 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 450A | |
Voltage Rating - AC | 700 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.969" L x 2.087" W x 2.717" H (50.00mm x 53.00mm x 69.00mm) | |
Melting I²t | 17000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £562.91000 | £1,688.73 |
| Unit Price without VAT: | £562.91000 |
|---|---|
| Unit Price with VAT: | £675.49200 |

