
170M4560 | |
|---|---|
DigiKey Part Number | 170M4560-ND |
Manufacturer | |
Manufacturer Product Number | 170M4560 |
Description | FUSE 315A 690V 1GKN/50 AR UC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Response Time | Fast Blow | |
Operating Temperature | - | |
Package / Case | - | |
Size / Dimension | 1.969" L x 2.087" W x 2.717" H (50.00mm x 53.00mm x 69.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £459.62667 | £1,378.88 |
| Unit Price without VAT: | £459.62667 |
|---|---|
| Unit Price with VAT: | £551.55200 |

