
170M4533 | |
|---|---|
DigiKey Part Number | 2041-170M4533-ND |
Manufacturer | |
Manufacturer Product Number | 170M4533 |
Description | FUSE 250A 1000V 1FKE/115 AR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250A 1 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 1 kVAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 125kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.992" L x 2.008" W x 2.677" H (76.00mm x 51.00mm x 68.00mm) | |
Melting I²t | 7750.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £472.61500 | £945.23 |
| Unit Price without VAT: | £472.61500 |
|---|---|
| Unit Price with VAT: | £567.13800 |

