
170M4497 | |
|---|---|
DigiKey Part Number | 170M4497-ND |
Manufacturer | |
Manufacturer Product Number | 170M4497 |
Description | FUSE 630A 1000V 1GKN/75 AR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 630A 1.3 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 630A | |
Voltage Rating - AC | 1.3 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, IEC, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.953" L x 2.717" W x 2.087" H (75.00mm x 69.00mm x 53.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 130000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £903.57000 | £1,807.14 |
| Unit Price without VAT: | £903.57000 |
|---|---|
| Unit Price with VAT: | £1,084.28400 |

