
170M4419 | |
|---|---|
DigiKey Part Number | 170M4419-ND |
Manufacturer | |
Manufacturer Product Number | 170M4419 |
Description | FUSE SQUARE 900A 700VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 900A 550 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.717" L x 2.087" W x 2.008" H (69.00mm x 53.00mm x 51.00mm) |
Current Rating (Amps) 900A | Melting I²t 155000.0 |
Voltage Rating - AC 550 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £634.35333 | £1,903.06 |
| Unit Price without VAT: | £634.35333 |
|---|---|
| Unit Price with VAT: | £761.22400 |

