200A 700 VAC 700 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M4408

DigiKey Part Number
170M4408-ND
Manufacturer
Manufacturer Product Number
170M4408
Description
FUSE 200A 690V 1BN/50 AR UC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
200A 700 VAC 700 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
200A
Voltage Rating - AC
700 VAC
Voltage Rating - DC
700 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UL
Operating Temperature
-40°C ~ 80°C
Breaking Capacity @ Rated Voltage
-
Package / Case
Rectangular, Blade
Size / Dimension
2.008" L x 2.717" W x 2.087" H (51.00mm x 69.00mm x 53.00mm)
Grade
-
Qualification
-
Melting I²t
1650.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£755.17000£2,265.51
Manufacturers Standard Package
Unit Price without VAT:£755.17000
Unit Price with VAT:£906.20400