
170M4359 | |
|---|---|
DigiKey Part Number | 170M4359-ND |
Manufacturer | |
Manufacturer Product Number | 170M4359 |
Description | FUSE SQUARE 250A 700VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 1.969" L x 2.087" W x 2.717" H (50.00mm x 53.00mm x 69.00mm) |
Current Rating (Amps) 250A | Melting I²t 3100.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £498.91667 | £1,496.75 |
| Unit Price without VAT: | £498.91667 |
|---|---|
| Unit Price with VAT: | £598.70000 |

