
170M4267 | |
|---|---|
DigiKey Part Number | 170M4267-ND |
Manufacturer | |
Manufacturer Product Number | 170M4267 |
Description | FUSE SQUARE 700A 700VAC RECT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 700A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 1.969" L x 2.087" W x 2.598" H (50.00mm x 53.00mm x 66.00mm) |
Current Rating (Amps) 700A | Melting I²t 69500.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £492.67000 | £1,478.01 |
| Unit Price without VAT: | £492.67000 |
|---|---|
| Unit Price with VAT: | £591.20400 |

