Image for 170M4184 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M4184

DigiKey Part Number
170M4184-ND
Manufacturer
Manufacturer Product Number
170M4184
Description
FUSE SQUARE 315A 690VAC RECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
315A 690 VAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
315A
Voltage Rating - AC
690 VAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
CE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular, Blade
Size / Dimension
2.677" L x 2.047" W x 2.598" H (68.00mm x 52.00mm x 66.00mm)
Melting I²t
26000.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£571.98667£1,715.96
Manufacturers Standard Package
Unit Price without VAT:£571.98667
Unit Price with VAT:£686.38400