
170M4183 | |
|---|---|
DigiKey Part Number | 170M4183-ND |
Manufacturer | |
Manufacturer Product Number | 170M4183 |
Description | FUSE SQUARE 250A 690V RECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.677" L x 2.047" W x 2.598" H (68.00mm x 52.00mm x 66.00mm) | |
Melting I²t | 13500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £562.54667 | £1,687.64 |
| Unit Price without VAT: | £562.54667 |
|---|---|
| Unit Price with VAT: | £675.05600 |

