
170M4179 | |
|---|---|
DigiKey Part Number | 2041-170M4179-ND |
Manufacturer | |
Manufacturer Product Number | 170M4179 |
Description | FUSE 100A 690V DIN 1 GR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Features Indicating |
Packaging Bulk | Class gR |
Part Status Active | Approval Agency CE, EAC |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 100A | Size / Dimension 2.677" L x 2.047" W x 2.598" H (68.00mm x 52.00mm x 66.00mm) |
Voltage Rating - AC 690 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £513.56000 | £1,540.68 |
| Unit Price without VAT: | £513.56000 |
|---|---|
| Unit Price with VAT: | £616.27200 |

