
170M4176 | |
|---|---|
DigiKey Part Number | 170M4176-ND |
Manufacturer | |
Manufacturer Product Number | 170M4176 |
Description | FUSE SQUARE 50A 690V RECTANGULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 690 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Approval Agency CE |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200kA |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Size / Dimension 2.677" L x 2.047" W x 2.598" H (68.00mm x 52.00mm x 66.00mm) |
Fuse Type Square | Melting I²t 135.0 |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £509.11333 | £1,527.34 |
| Unit Price without VAT: | £509.11333 |
|---|---|
| Unit Price with VAT: | £610.93600 |

