
170M3814 | |
|---|---|
DigiKey Part Number | 170M3814-ND |
Manufacturer | |
Manufacturer Product Number | 170M3814 |
Description | FUSE SQUARE 160A 700VAC RECT |
Customer Reference | |
Detailed Description | 160A 700 VAC Fuse Square Requires Holder |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CSA, UR |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.717" L x 1.772" W x 2.283" H (69.00mm x 45.00mm x 58.00mm) |
Current Rating (Amps) 160A | Melting I²t 1150.0 |
Voltage Rating - AC 700 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170M3814D | Eaton - Bussmann Electrical Division | 0 | 170M3814D-ND | £407.31000 | Direct |


