
170M3813D | |
|---|---|
DigiKey Part Number | 170M3813D-ND |
Manufacturer | |
Manufacturer Product Number | 170M3813D |
Description | FUSE SQUARE 125A 700VAC RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125A 700 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.717" L x 1.772" W x 2.283" H (69.00mm x 45.00mm x 58.00mm) |
Current Rating (Amps) 125A | Melting I²t 550.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £330.17833 | £1,981.07 |
| Unit Price without VAT: | £330.17833 |
|---|---|
| Unit Price with VAT: | £396.21400 |

