
170M3660 | |
|---|---|
DigiKey Part Number | 170M3660-ND |
Manufacturer | |
Manufacturer Product Number | 170M3660 |
Description | FUSE 63A 690V 1FKE/78 AR UC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Response Time | Fast Blow | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.969" L x 1.772" W x 2.323" H (50.00mm x 45.00mm x 59.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £360.84167 | £2,165.05 |
| Unit Price without VAT: | £360.84167 |
|---|---|
| Unit Price with VAT: | £433.01000 |

