
170M3541 | |
|---|---|
DigiKey Part Number | 2041-170M3541-ND |
Manufacturer | |
Manufacturer Product Number | 170M3541 |
Description | FUSE 400A 1000V 1*FKE/115 AR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 400A 1 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 125kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.913" L x 1.693" W x 2.362" H (74.00mm x 43.00mm x 60.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 42000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £694.06500 | £1,388.13 |
| Unit Price without VAT: | £694.06500 |
|---|---|
| Unit Price with VAT: | £832.87800 |

