
170M3514 | |
|---|---|
DigiKey Part Number | 170M3514-ND |
Manufacturer | |
Manufacturer Product Number | 170M3514 |
Description | FUSE 160A 690V 1GN/50 AR UC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Response Time | Fast Blow | |
Operating Temperature | - | |
Package / Case | - | |
Size / Dimension | 2.323" L x 1.772" W x 2.008" H (59.00mm x 45.00mm x 51.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £321.25667 | £963.77 |
| Unit Price without VAT: | £321.25667 |
|---|---|
| Unit Price with VAT: | £385.50800 |

