400A 1.3 kVAC Fuse Square Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M3448

DigiKey Part Number
170M3448-ND
Manufacturer
Manufacturer Product Number
170M3448
Description
FUSE SQUARE 400A 1.3KVAC RECT
Customer Reference
Detailed Description
400A 1.3 kVAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Electrical, Industrial
Manufacturer
Eaton - Bussmann Electrical Division
Features
Indicating
Packaging
Bulk
Approval Agency
CSA, UR
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Requires Holder
Package / Case
Rectangular, Blade
Fuse Type
Square
Size / Dimension
2.323" L x 1.772" W x 3.189" H (59.00mm x 45.00mm x 81.00mm)
Current Rating (Amps)
400A
Melting I²t
53000.0
Voltage Rating - AC
1.3 kVAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.