
170M3440 | |
|---|---|
DigiKey Part Number | 170M3440-ND |
Manufacturer | |
Manufacturer Product Number | 170M3440 |
Description | FUSE SQUARE 80A 1.3KVAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80A 1.3 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 1.3 kVAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.323" L x 1.772" W x 3.189" H (59.00mm x 45.00mm x 81.00mm) | |
Melting I²t | 420.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £562.43667 | £1,687.31 |
| Unit Price without VAT: | £562.43667 |
|---|---|
| Unit Price with VAT: | £674.92400 |

