
170M3223 | |
|---|---|
DigiKey Part Number | 170M3223-ND |
Manufacturer | |
Manufacturer Product Number | 170M3223 |
Description | FUSE SQUARE 630A 700VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 630A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 1.969" L x 1.772" W x 2.283" H (50.00mm x 45.00mm x 58.00mm) |
Current Rating (Amps) 630A | Melting I²t 48500.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £488.86667 | £2,933.20 |
| Unit Price without VAT: | £488.86667 |
|---|---|
| Unit Price with VAT: | £586.64000 |

