
170M2819 | |
|---|---|
DigiKey Part Number | 170M2819-ND |
Manufacturer | |
Manufacturer Product Number | 170M2819 |
Description | FUSE SQUARE 315A 660VAC RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 315A 660 VAC Fuse Square |
Datasheet | Datasheet |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 315A |
Packaging Bulk | Voltage Rating - AC 660 VAC |
Part Status Active | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £250.63000 | £250.63 |
| Unit Price without VAT: | £250.63000 |
|---|---|
| Unit Price with VAT: | £300.75600 |

