
170M2767 | |
|---|---|
DigiKey Part Number | 170M2767-ND |
Manufacturer | |
Manufacturer Product Number | 170M2767 |
Description | FUSE SQUARE 200A 690VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200A 690 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 1.181" W x 1.890" H (54.00mm x 30.00mm x 48.00mm) | |
Melting I²t | 3400.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £300.92400 | £1,504.62 |
| Unit Price without VAT: | £300.92400 |
|---|---|
| Unit Price with VAT: | £361.10880 |

