
170M2702 | |
|---|---|
DigiKey Part Number | 170M2702-ND |
Manufacturer | |
Manufacturer Product Number | 170M2702 |
Description | FUSE SQUARE 160A 690V RECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160A 690 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.929" L x 1.181" W x 2.362" H (49.00mm x 30.00mm x 60.00mm) | |
Melting I²t | 4350.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £230.77167 | £1,384.63 |
| Unit Price without VAT: | £230.77167 |
|---|---|
| Unit Price with VAT: | £276.92600 |

