
170M2669 | |
|---|---|
DigiKey Part Number | 170M2669-ND |
Manufacturer | |
Manufacturer Product Number | 170M2669 |
Description | FUSE SQUARE 315A 700VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 315A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.126" L x 1.181" W x 2.008" H (54.00mm x 30.00mm x 51.00mm) |
Current Rating (Amps) 315A | Melting I²t 10000.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £251.54667 | £1,509.28 |
| Unit Price without VAT: | £251.54667 |
|---|---|
| Unit Price with VAT: | £301.85600 |

