
170M2657 | |
|---|---|
DigiKey Part Number | 170M2657-ND |
Manufacturer | |
Manufacturer Product Number | 170M2657 |
Description | FUSE SQUARE 35A 690VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35A 690 VAC Fuse Square |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 35A |
Packaging Bulk | Voltage Rating - AC 690 VAC |
Part Status Active | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £250.47000 | £250.47 |
| Unit Price without VAT: | £250.47000 |
|---|---|
| Unit Price with VAT: | £300.56400 |

