
170M2094 | |
|---|---|
DigiKey Part Number | 2041-170M2094-ND |
Manufacturer | |
Manufacturer Product Number | 170M2094 |
Description | FUSE 315A 2400VDC 1C/A228 DST AR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 315A 2.4 kVDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 315A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 2.4 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | - | |
Grade | - | |
Qualification | - | |
Melting I²t | 66977.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,112.34000 | £2,112.34 |
| Unit Price without VAT: | £2,112.34000 |
|---|---|
| Unit Price with VAT: | £2,534.80800 |

