250A 2.4 kVDC Fuse Square Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M2093

DigiKey Part Number
2041-170M2093-ND
Manufacturer
Manufacturer Product Number
170M2093
Description
FUSE 250A 2400VDC 1C/A228 DST AR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
250A 2.4 kVDC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
2.4 kVDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Features
Indicating
Part Status
Active
Class
aR
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
100kA
Fuse Type
Square
Package / Case
Rectangular, Blade
Current Rating (Amps)
250A
Melting I²t
36960.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,919.06000£1,919.06
Manufacturers Standard Package
Unit Price without VAT:£1,919.06000
Unit Price with VAT:£2,302.87200