
170M2090 | |
|---|---|
DigiKey Part Number | 2041-170M2090-ND |
Manufacturer | |
Manufacturer Product Number | 170M2090 |
Description | FUSE 100A 2400VDC 1C/A228 DST AR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100A 2.4 kVDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 2.4 kVDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class aR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 100kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,585.09000 | £1,585.09 |
| Unit Price without VAT: | £1,585.09000 |
|---|---|
| Unit Price with VAT: | £1,902.10800 |

