
170M2052 | |
|---|---|
DigiKey Part Number | 170M2052-ND |
Manufacturer | |
Manufacturer Product Number | 170M2052 |
Description | FUSE SQUARE 80A 2KV RECTANGULAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | - | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £770.83000 | £1,541.66 |
| Unit Price without VAT: | £770.83000 |
|---|---|
| Unit Price with VAT: | £924.99600 |

